JST SHR-04V-S Socket Housing 4 Pins 1mm Pitch Versatile Use

Image Representative of Range

JST SHR-04V-S Socket Housing 4 Pins 1mm Pitch Versatile Use

MPN
SHR-04V-S
Brand
JST
EAN-13
2050003844741
Order Code
12-1799
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.089
100+ £0.078
500+ £0.074
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

JST manufactures the SHR-04V-S socket housing cable. This component features four pins with a contact spacing of 1 mm. It is typically used in electronic devices to ensure secure connections and compact wiring solutions.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 4
Series SH

Reviews

Be the first to submit a review

Trustpilot