JST SHR-03V-S Socket Housing 3 Pins 1mm Pitch 1 piece

Image Representative of Range

JST SHR-03V-S Socket Housing 3 Pins 1mm Pitch 1 piece

MPN
SHR-03V-S
Brand
JST
EAN-13
2050003844727
Order Code
12-1797
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,476 in stock

The JST socket housing cable SHR-03V-S is manufactured by JST and features a total of three pins with a contact spacing of 1 mm. It is typically used in compact electronic connections where reliable pin housing is required. This product is ideal for small-scale electronic projects and devices.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 3
Series SH

Reviews

Be the first to submit a review

Trustpilot