JST SHR-03V-S-B SH Socket Housing 3-Pin 1mm Pitch 1 piece

Image Representative of Range

JST SHR-03V-S-B SH Socket Housing 3-Pin 1mm Pitch 1 piece

MPN
SHR-03V-S-B
Brand
JST
EAN-13
2050003844734
Order Code
12-1798
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

The JST SHR-03V-S-B is a socket housing cable with three pins and a contact spacing of 1 mm. Manufactured by JST, it features a compact design suitable for high-density applications. Typically used in electronics for secure wire-to-board connections.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 3
Series SH

Reviews

Be the first to submit a review

Trustpilot