JST SH SHR-04V-S-B Socket Housing 4 Pins 1mm Pitch 1 piece

Image Representative of Range

JST SH SHR-04V-S-B Socket Housing 4 Pins 1mm Pitch 1 piece

MPN
SHR-04V-S-B
Brand
JST
EAN-13
2050003844758
Order Code
12-1800
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

The JST Socket Housing Cable SHR-04V-S-B is a compact connector from JST with 4 pins and a 1 mm contact spacing. Typically used for electronic applications requiring secure and reliable low-profile connections. It's ideal for connecting circuit boards in consumer electronics and small devices.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 4
Series SH

Reviews

Be the first to submit a review

Trustpilot