JST SH Series SM08B-SRSS-TB 8-Pin Housing 1 mm Spacing PCB Mount

Image Representative of Range

JST SH Series SM08B-SRSS-TB 8-Pin Housing 1 mm Spacing PCB Mount

MPN
SM08B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845397
Order Code
12-1829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.668
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,329 in stock

The JST SM08B-SRSS-TB (LF)(SN) is a pin housing PCB from the SH series, featuring eight pins with a 1 mm contact spacing. Manufactured by JST, this connector is commonly used for securely linking circuit boards in electronic and electrical applications. Its compact design and reliable performance make it ideal for use in consumer electronics and small electronic devices.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 8
Series SH

Reviews

Be the first to submit a review

Trustpilot