JST S8B-ZR-SM4A-TF (LF)(SN) M4A-TF Pin Strip 8 Pins 1.50mm Spacing Audible Click

MPN
S8B-ZR-SM4A-TF (LF)(SN)
Brand
JST
EAN-13
2050002358324
Order Code
04-4945
Country of Origin
Japan

Discontinued


The JST built-in pin strip (precision) S8B-ZR-SM4A-TF (LF)(SN) features eight pins with a contact spacing of 1.50 mm. Manufactured by JST, it's designed for precise electronic or electrical connections in various devices. Often used in compact electronic projects, its precise design ensures reliable performance and easy integration.
Type Built-in pin strip (precision)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 15 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 15mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 8
Series ZR
Width 3.5mm

Trustpilot