JST S8B-ZR (LF)(SN) ZH Pin Strip 8-Pin 1.50mm Pitch Detachable Connector

MPN
S8B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918292
Order Code
04-4944
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.548
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The JST S8B-ZR (LF)(SN) is a precision-built pin strip featuring 8 angled pins with a contact spacing of 1.50 mm. Manufactured by J.S.T., this compact connector is typically used in printed circuit board applications due to its dimensions of 13.5x3.5x7.2 mm. Ideal for electronics and components that require reliable and efficient connectivity.
Type Built-in pin strip (precision)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 13.5 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 13.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 8
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot