JST S5B-ZR (LF)(SN) ZH Pin Strip 5-Pin 1.50mm Spacing Audible Click Solderable

MPN
S5B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918261
Order Code
04-4938
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The JST precision-built pin strip, model S5B-ZR (LF)(SN), features a total of 5 pins with contact spacing of 1.50 mm. Measuring 9x3.5x7.2 mm, it is an angled connector strip typically used in PCB applications. This component is essential in electronics for establishing reliable electrical connections.
Type Built-in pin strip (precision)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 9 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 5
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot