JST S4B-ZR-SM4A-TF (LF)(SN) ZR Pin Strip 4 Pins 1.50mm PCB Connection

MPN
S4B-ZR-SM4A-TF (LF)(SN)
Brand
JST
EAN-13
2050002358287
Order Code
04-4935
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.457
250+ £0.373
1000+ £0.336
5000+ £0.309
10000+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

JST manufactures the built-in pin strip (precision) ZR with a total of 4 pins and a contact spacing of 1.50 mm, model S4B-ZR-SM4A-TF (LF)(SN). Ideal for precise electronic connections, this component is commonly used in tight electronic assemblies. It is identified by codes 02050002388147 and 762-0872, and is typically used in circuit boards and small devices.
Type Built-in pin strip (precision)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 9 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 4
Series ZR
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot