JST S4B-ZR (LF)(SN) ZH Pin Strip 4 Pins 1.50mm Spacing Audible Click

MPN
S4B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918254
Order Code
04-4934
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The JST built-in pin strip (precision) is a four-pin connector with a contact spacing of 1.50 mm. It features an angled header with dimensions of 7.5 x 3.5 x 7.2 mm, ideal for compact electronic assemblies. Typically used in PCB connections, it is manufactured by JST and suitable for various electronic components and connector applications.
Type Built-in pin strip (precision)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 7.5 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 4
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot