JST S2B-ZR (LF)(SN) ZH Built-in Pin Strip 2 Pins 1.50mm Spacing Pre-Tinned

MPN
S2B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918230
Order Code
04-4927
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.332
125+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,963 availableBack-order availability date - 14/11/2026

The JST built-in pin strip with part number S2B-ZR (LF)(SN) is a precision connector with two pins, featuring a contact spacing of 1.50 mm. This angled connector strip, measuring 4.5x3.5x7.2 mm, is typically used for PCB connections in electronic components. It is widely used in various electronic applications due to its compact size and reliable connection.
Type Built-in pin strip (precision)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 4.5 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 4.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 2
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot