JST S2B-PH-SM4-TB (LF)(SN) PH 2-Pin 2mm Pitch PCB Pin Strip with Reverse Prot.

MPN
S2B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358492
Order Code
04-4926
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.464
125+ £0.413
500+ £0.327
2500+ £0.292
5000+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The JST S2B-PH-SM4-TB (LF)(SN) is a built-in pin strip from the PH series with 2 pins and a contact spacing of 2 mm. Manufactured by JST, it is typically used in electronic applications requiring compact and reliable connections. Its design is suitable for use in consumer electronics and circuit board assemblies.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 5.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 5.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 2
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot