JST S24B-PADSS-1 (LF)(SN) Pin Housing 24 Pins 2mm Spacing

Image Representative of Range

JST S24B-PADSS-1 (LF)(SN) Pin Housing 24 Pins 2mm Spacing

MPN
S24B-PADSS-1 (LF)(SN)
Brand
JST
EAN-13
2050003844185
Order Code
12-1786
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The JST S24B-PADSS-1 (LF)(SN) is a pin housing for PCB with 24 pins and a contact spacing of 2 mm. Manufactured by JST, it is ideal for applications requiring reliable electrical connections in compact spaces. This pin housing is suitable for electronic circuit boards in consumer electronics and industrial devices.
Type Pin housing PCB
Number of Positions 24
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour White
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Pin Ø 0.5mm
Pin shape Rectangular
Pins per row 12
Series PAD

Reviews

Be the first to submit a review

Trustpilot