JST S18B-PUDSS-1 (LF)(SN) PUD Pin Housing 18 Pins 2mm Spacing

Image Representative of Range

JST S18B-PUDSS-1 (LF)(SN) PUD Pin Housing 18 Pins 2mm Spacing

Order Code:

12-1785

Brand: JST MPN: S18B-PUDSS-1 (LF)(SN) EAN-13: 2050003844390
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,295 in stock, despatched in 4 working days

The JST S18B-PUDSS-1 (LF)(SN) is a pin housing for PCB applications with a total of 18 pins and a contact spacing of 2 mm. This component is suitable for applications requiring reliable and compact electrical connections on printed circuit boards. It is typically used in electronic devices where space-saving interconnections are essential.
Type Pin housing PCB
Number of Positions 18
Number of Rows 2
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Pin Ø 0.7mm
Pins per row 9
Series PUD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot