JST PUDP-18V-S Socket Housing 18 Pins 2mm Spacing

Image Representative of Range

JST PUDP-18V-S Socket Housing 18 Pins 2mm Spacing

MPN
PUDP-18V-S
Brand
JST
EAN-13
2050003844222
Order Code
12-1784
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,787 in stock

The JST socket housing cable PUDP-18V-S is manufactured by JST and features 18 pins with a contact spacing of 2 mm. This component is typically used in applications requiring secure and reliable cable connections. It is designed for versatility in electrical and electronic projects, offering a robust solution for connecting multiple wires in a compact form.
Type Socket housing cable
Pitch 2mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 9
Series PUD

Reviews

Be the first to submit a review

Trustpilot