JST PUDP-12V-S Socket Housing 12-Pin 2mm Spacing

Image Representative of Range

JST PUDP-12V-S Socket Housing 12-Pin 2mm Spacing

MPN
PUDP-12V-S
Brand
JST
EAN-13
2050003844215
Order Code
12-1783
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

The JST socket housing cable PUDP-12V-S features 12 total pins with a contact spacing of 2 mm. Manufactured by JST, this socket housing is often used in electrical and electronic applications requiring reliable cable connectivity. Typical applications include use in consumer electronics and automotive electrical systems.
Type Socket housing cable
Pitch 2mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 6
Series PUD

Reviews

Be the first to submit a review

Trustpilot