JST PUDP-10V-S Socket Housing 10 Pins 2mm 1 piece

Image Representative of Range

JST PUDP-10V-S Socket Housing 10 Pins 2mm 1 piece

MPN
PUDP-10V-S
Brand
JST
EAN-13
2050003844208
Order Code
12-1782
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The JST socket housing cable PUD, model PUDP-10V-S, features a total of 10 pins with a contact spacing of 2 mm. Manufactured by JST, this component is designed for reliable electrical connections and is commonly used in electronic and industrial applications. Its compact and durable design ensures secure fitment in various wiring assemblies and harnesses.
Type Socket housing cable
Pitch 2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 5
Series PUD

Reviews

Be the first to submit a review

Trustpilot