JST PUDP-08V-S Socket Housing 8 Pins 2mm Spacing 1 piece

Image Representative of Range

JST PUDP-08V-S Socket Housing 8 Pins 2mm Spacing 1 piece

MPN
PUDP-08V-S
Brand
JST
EAN-13
2050003844192
Order Code
12-1781
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,404 in stock

The JST PUDP-08V-S is a socket housing cable designed with a total of 8 pins and a contact spacing of 2 mm. Manufactured by JST, it is suitable for applications requiring reliable electrical connections. Commonly used in electronics and electrical engineering, it facilitates secure and efficient circuit connectivity.
Type Socket housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 4
Series PUD

Reviews

Be the first to submit a review

Trustpilot