JST PMS-08V-S 2-Row Pin Housing 8 Pins 2mm Spacing Audible Click

Image Representative of Range

JST PMS-08V-S 2-Row Pin Housing 8 Pins 2mm Spacing Audible Click

MPN
PMS-08V-S
Brand
JST
EAN-13
2050003843645
Order Code
12-1780
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

JST manufactures the PMS-08V-S pin housing PCB with a total of eight pins and 2 mm contact spacing. This component is ideal for compact circuit applications requiring reliable electrical connections. It is often used in consumer electronics and small-scale industrial equipment.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot