JST PHR-9 Socket Housing 9 Pins 2mm Spacing Reverse Voltage Protected

MPN
PHR-9
Brand
JST
EAN-13
2050000918407
Order Code
04-4914
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The JST socket housing cable PHR-9 is a connector with 9 pins and a contact spacing of 2 mm, manufactured by J.S.T. Measuring 19.8 x 4.5 x 6.4 mm, it is a compact component commonly used in PCB connections. It is ideal for use in electronic and electrical applications requiring reliable and space-saving connectors.
Pitch 2mm
No. of Rows 1
No. of Ways 9
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dim (L x W x H) 19.8 x 19.8 x 9.4 mm
Factory colour Ecru
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins 9
Pins per row 9
Series PHR
Type Socket housing cable
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot