JST PHR-8 Socket Housing 8 Pins 2mm Spacing Pre-Tin Coated

MPN
PHR-8
Brand
JST
EAN-13
2050000918391
Order Code
04-4913
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,105 in stock

The JST PHR-8 socket housing is a component designed for printed circuit board connectors, featuring 8 pins with a contact spacing of 2 mm. It measures 17.8 mm in length, 4.5 mm in width, and 6.4 mm in height, making it a compact solution for electronic connections. Typical applications include use in consumer electronics, automotive systems, and industrial equipment.
Pitch 2mm
No. of Rows 1
No. of Ways 8
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dim (L x W x H) 17.8 x 17.8 x 9.4 mm
Factory colour Ecru
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins 8
Pins per row 8
Series PHR
Type Socket housing cable
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot