JST PHR-7 Socket Housing Cable 7 Pins 2mm Pin Spacing Click Lock

MPN
PHR-7
Brand
JST
EAN-13
2050000918384
Order Code
04-4912
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 924 in stock

The JST PHR-7 is a socket housing cable with a total of 7 pins, featuring a contact spacing of 2 mm. Manufactured by J.S.T., it has dimensions of 15.8 x 4.5 x 6.4 mm, making it suitable for compact PCB connector applications. Typical uses include electronic assemblies where reliable, low-profile connections are essential.
Type Socket housing cable
Pitch 2mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 15.8 x 15.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 15.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 7
Series PHR
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot