JST PHR-5 Socket Housing 5 Pins 2mm Spacing Audible Click Pre-tinned

MPN
PHR-5
Brand
JST
EAN-13
2050000918360
Order Code
04-4910
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The JST socket housing PHR-5 is a PCB connector with 5 pins and 2 mm contact spacing. It measures 11.8x4.5x6.4 mm and is used primarily in electronic component connections. This socket housing is suitable for applications requiring secure and reliable connections on printed circuit boards.
Type Socket housing cable
Pitch 2mm
Number of Ways 5
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 11.8 x 11.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 11.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 5
Series PHR
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot