JST PHR-3 Socket Housing 3 Pins 2mm Spacing Click & Reverse Prot

MPN
PHR-3
Brand
JST
EAN-13
2050000918346
Order Code
04-4908
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,777 in stock

The JST socket housing cable PHR-3 is a connector with 3 pins and 2 mm contact spacing. It measures 7.8x4.5x6.4 mm and is typically used in PCB applications. This housing is ideal for securely connecting wires to electronic components.
Type Socket housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 7.8 x 7.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 3
Series PHR
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot