JST PHR-14 Connector Socket 14 Pins 2mm Spacing Pre-Tin Coated

Image Representative of Range

JST PHR-14 Connector Socket 14 Pins 2mm Spacing Pre-Tin Coated

MPN
PHR-14
Brand
JST
EAN-13
2050002358379
Order Code
04-4906
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.220
50+ £0.217
100+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,357 in stock

The JST PHR-14 is a precision SIL socket with a total of 14 pins and contact spacing of 2 mm. Manufactured by JST, this component is typically used in electronic circuit applications for secure and reliable connections. It is ideal for use in various electronic assemblies that require exact pin spacing and precise connectivity.
Pitch 2mm
No. of Rows 1
No. of Ways 14
Board contact surface Tin plated
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dim (L x W x H) 29.8 x 26 x 9.4 mm
Factory colour Ecru
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 29.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 14
Series PHR
Type SIL socket (precision)
Width 26mm

Reviews

Be the first to submit a review

Trustpilot