JST PARP-07V Socket Housing 7 Pins 2mm 2-Row Detachable Connection

Image Representative of Range

JST PARP-07V Socket Housing 7 Pins 2mm 2-Row Detachable Connection

MPN
PARP-07V
Brand
JST
EAN-13
2050003843553
Order Code
12-1775
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.060
500+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

Manufactured by JST, the PARP-07V is a socket housing cable with a total of 7 pins and 2 mm contact spacing. This product is ideal for use in compact electronic devices requiring reliable connections. It is commonly found in consumer electronics and automotive applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 7

Reviews

Be the first to submit a review

Trustpilot