JST PAP-13V-S Socket Housing 13-Pin 2-Row 2mm Spacing Audible Click

Image Representative of Range

JST PAP-13V-S Socket Housing 13-Pin 2-Row 2mm Spacing Audible Click

MPN
PAP-13V-S
Brand
JST
EAN-13
2050003843461
Order Code
12-1772
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

The JST socket housing cable, model PAP-13V-S, is manufactured by JST and possesses a total of 13 pins with 2 mm contact spacing. It is typically used in electronic devices requiring reliable and compact cable connections. This part is ideal for applications in consumer electronics, automotive, or industrial equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 13
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 13

Reviews

Be the first to submit a review

Trustpilot