JST PAP-10V-S Socket Housing Cable 10 Pins 2mm Contact Spacing

Image Representative of Range

JST PAP-10V-S Socket Housing Cable 10 Pins 2mm Contact Spacing

MPN
PAP-10V-S
Brand
JST
EAN-13
2050003843430
Order Code
12-1771
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

The JST socket housing cable PAP-10V-S has a total of 10 pins with a 2 mm contact spacing. Manufactured by JST, this component is ideal for reliable connections in electronic and electrical applications. It is typically used in industrial and consumer electronics for wire-to-board connections.
Type Socket housing cable
Pitch 2mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot