JST PAP-09V-S Socket Housing 2-Row 9-Pin 2mm Spacing PCB Cable Connect

Image Representative of Range

JST PAP-09V-S Socket Housing 2-Row 9-Pin 2mm Spacing PCB Cable Connect

MPN
PAP-09V-S
Brand
JST
EAN-13
2050003843423
Order Code
12-1770
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 534 in stock

The JST PAP-09V-S socket housing cable features 9 pins with a contact spacing of 2 mm, making it suitable for compact connections. Manufactured by JST, this component ensures reliable electrical connections in tight spaces. It is commonly used in electronic and electrical applications for secure cable housing.
Type Socket housing cable
Pitch 2mm
Number of Ways 9
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 9

Reviews

Be the first to submit a review

Trustpilot