JST PAP-06V-S Socket Housing 6-Pin 2mm 2-Row Audible Click

Image Representative of Range

JST PAP-06V-S Socket Housing 6-Pin 2mm 2-Row Audible Click

MPN
PAP-06V-S
Brand
JST
EAN-13
2050003843393
Order Code
12-1768
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The JST PAP-06V-S is a socket housing cable featuring six pins and 2 mm contact spacing. This component provides reliable connectivity for electronic and electrical circuits. It is typically used in consumer electronics, automotive systems, and industrial applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot