JST PAP-03V-S Socket Housing 3-Pin 2mm 2-Row Cable to PCB Connection

Image Representative of Range

JST PAP-03V-S Socket Housing 3-Pin 2mm 2-Row Cable to PCB Connection

MPN
PAP-03V-S
Brand
JST
EAN-13
2050003843362
Order Code
12-1765
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

The JST socket housing cable, manufactured by JST, features a total of 3 pins with a contact spacing of 2 mm. Its compact design is suitable for a wide range of electrical and electronic applications. This component is often used in consumer electronics, automotive, and industrial equipment for secure and reliable connections.
Type Socket housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot