JST PAP-02V-S Socket Housing 2-Pin 2mm 2-Row PCB Detachable

Image Representative of Range

JST PAP-02V-S Socket Housing 2-Pin 2mm 2-Row PCB Detachable

MPN
PAP-02V-S
Brand
JST
EAN-13
2050003843355
Order Code
12-1764
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,801 in stock

The JST PAP-02V-S socket housing cable features a total of 2 pins with a contact spacing of 2 mm. Manufactured by JST, it is designed for secure and reliable electrical connections. It is typically used in automotive and consumer electronic applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot