JST PADP-24V-1-S Socket Housing 24 Pins 2mm Spacing 1 piece

Image Representative of Range

JST PADP-24V-1-S Socket Housing 24 Pins 2mm Spacing 1 piece

MPN
PADP-24V-1-S
Brand
JST
EAN-13
2050003844031
Order Code
12-1758
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.768
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The JST Socket housing cable PADP-24V-1-S features 24 pins with a contact spacing of 2 mm, ideal for compact electronic connections. Manufactured by JST, this component ensures reliable connectivity in applications such as circuit boards and electronic devices. Its robust design supports efficiency and precision in telecommunications and consumer electronic assemblies.
Type Socket housing cable
Pitch 2mm
Number of Ways 24
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 12
Series PAD

Reviews

Be the first to submit a review

Trustpilot