JST PADP-12V-1-S Socket Housing Cable 12 Pins 2mm Spacing

Image Representative of Range

JST PADP-12V-1-S Socket Housing Cable 12 Pins 2mm Spacing

MPN
PADP-12V-1-S
Brand
JST
EAN-13
2050003843980
Order Code
12-1757
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The JST PADP-12V-1-S is a socket housing cable with a total of 12 pins and a contact spacing of 2 mm. This component is commonly used in electrical and electronic assemblies for creating secure, multi-pin connections. Typical applications include automotive, telecommunications, and consumer electronics.
Type Socket housing cable
Pitch 2mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 6
Series PAD

Reviews

Be the first to submit a review

Trustpilot