JST GHR-13V-S GH Socket Housing 13 Pins 1.25mm Pitch 1 piece

Image Representative of Range

JST GHR-13V-S GH Socket Housing 13 Pins 1.25mm Pitch 1 piece

MPN
GHR-13V-S
Brand
JST
EAN-13
2050003842624
Order Code
12-1756
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,925 in stock

The JST GHR-13V-S is a socket housing cable with 13 pins and a contact spacing of 1.25 mm. Manufactured by JST, this component is ideal for compact and reliable electrical connections. It is typically used in consumer electronics and automotive applications.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 13
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 13
Series GH

Reviews

Be the first to submit a review

Trustpilot