JST GHR-12V-S GH Socket Housing 12 Pins 1.25 mm Pitch 1 piece

Image Representative of Range

JST GHR-12V-S GH Socket Housing 12 Pins 1.25 mm Pitch 1 piece

MPN
GHR-12V-S
Brand
JST
EAN-13
2050003842617
Order Code
12-1755
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,248 in stock

The JST Socket housing cable GHR-12V-S is manufactured by JST and features a total of 12 pins with a contact spacing of 1.25 mm. It is designed for precise and reliable connections, typically used in compact electronic devices where space-saving is essential. The robust design ensures durability and efficient performance in high-density applications.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 12
Series GH

Reviews

Be the first to submit a review

Trustpilot