JST GHR-11V-S GH Socket Housing 11-Pin 1.25mm Spacing 1 piece

Image Representative of Range

JST GHR-11V-S GH Socket Housing 11-Pin 1.25mm Spacing 1 piece

MPN
GHR-11V-S
Brand
JST
EAN-13
2050003842600
Order Code
12-1754
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 614 in stock

Manufactured by JST, the GHR-11V-S socket housing cable features a total of 11 pins with a contact spacing of 1.25 mm. This component is ideal for applications needing reliable cable-to-board connections, such as in electronic and electrical devices. It is commonly used in consumer electronics, automotive, and telecommunications equipment.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 11
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 11
Series GH

Reviews

Be the first to submit a review

Trustpilot