JST GHR-10V-S GH Socket Housing 10 Pins 1.25mm Contact Spacing

Image Representative of Range

JST GHR-10V-S GH Socket Housing 10 Pins 1.25mm Contact Spacing

MPN
GHR-10V-S
Brand
JST
EAN-13
2050003842594
Order Code
12-1753
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

JST manufactures the GHR-10V-S socket housing cable, featuring 10 pins with a contact spacing of 1.25 mm. This component is ideal for compact electronic applications requiring secure cable connections. It is often used in consumer electronics and small-scale industrial equipment.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 10
Series GH

Reviews

Be the first to submit a review

Trustpilot