JST GHR-09V-S Socket Housing 9 Pins 1.25mm Pitch GH Series

Image Representative of Range

JST GHR-09V-S Socket Housing 9 Pins 1.25mm Pitch GH Series

MPN
GHR-09V-S
Brand
JST
EAN-13
2050003842587
Order Code
12-1752
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,910 in stock

The JST socket housing cable, manufactured by JST, features a total of 9 pins with a contact spacing of 1.25 mm, making it suitable for compact electrical connections. This component is ideal for applications requiring secure and reliable cable-to-board connections, such as in small electronic devices. Its design ensures easy integration into tight spaces where precision is crucial.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 9
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 9
Series GH

Reviews

Be the first to submit a review

Trustpilot