JST GHR-07V-S Socket Housing 7 Pins 1.25mm Spacing 1 piece

Image Representative of Range

JST GHR-07V-S Socket Housing 7 Pins 1.25mm Spacing 1 piece

MPN
GHR-07V-S
Brand
JST
EAN-13
2050003842563
Order Code
12-1750
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The JST GHR-07V-S is a socket housing cable with 7 pins and a contact spacing of 1.25 mm. Manufactured by JST, it is designed for reliable electrical connection in compact spaces. It is typically used in applications requiring efficient wire-to-board interconnections, like consumer electronics and automotive systems.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 7
Series GH

Reviews

Be the first to submit a review

Trustpilot