JST GHR-05V-S GH Socket Housing 5 Pins 1.25mm Spacing 1 piece

Image Representative of Range

JST GHR-05V-S GH Socket Housing 5 Pins 1.25mm Spacing 1 piece

MPN
GHR-05V-S
Brand
JST
EAN-13
2050003842549
Order Code
12-1748
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,275 in stock

The JST socket housing cable GHR-05V-S, manufactured by JST, features 5 pins with a contact spacing of 1.25 mm. This component is ideally suited for compact and precise electronic connections. It is typically used in consumer electronics, automotive applications, and communication devices.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 5
Series GH

Reviews

Be the first to submit a review

Trustpilot