JST GHR-04V-S GH Socket Housing 4 Pins 1.25 mm Pitch 1 piece

Image Representative of Range

JST GHR-04V-S GH Socket Housing 4 Pins 1.25 mm Pitch 1 piece

MPN
GHR-04V-S
Brand
JST
EAN-13
2050003842532
Order Code
12-1747
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,780 in stock

JST manufactures the GHR-04V-S socket housing cable, which features a total of 4 pins and a contact spacing of 1.25 mm. This component is typically used in electronics for secure and reliable cable connections. Its compact design makes it suitable for applications where space is limited, such as in consumer electronics and telecommunications equipment.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 4
Series GH

Reviews

Be the first to submit a review

Trustpilot