JST GHR-03V-S GH Socket Housing 3 Pins 1.25mm Contact Spacing 1 piece

Image Representative of Range

JST GHR-03V-S GH Socket Housing 3 Pins 1.25mm Contact Spacing 1 piece

MPN
GHR-03V-S
Brand
JST
EAN-13
2050003842525
Order Code
12-1746
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The JST GHR-03V-S socket housing cable is manufactured by JST and features three pins with a contact spacing of 1.25 mm. Its compact design makes it suitable for applications requiring space-saving interconnect solutions, such as consumer electronics and automotive systems. This component is ideal for reliable and efficient electrical connections in various electronic devices.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 3
Series GH

Reviews

Be the first to submit a review

Trustpilot