JST EHR-7 Socket Housing Cable 7 Pins Crimp Signal & Low Current.

Image Representative of Range

JST EHR-7 Socket Housing Cable 7 Pins Crimp Signal & Low Current.

MPN
EHR-7
Brand
JST
EAN-13
2050002362628
Order Code
12-1743
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 592 in stock

The JST Socket housing cable, model EHR-7, features 7 pins. Manufactured by JST, it is renowned for its reliable connection in electrical applications. This product is typically used in consumer electronics and automotive industries.
Type Socket housing cable
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 7
Series EH

Reviews

Be the first to submit a review

Trustpilot