JST EHR-5 Socket Housing Cable 5-Pin Crimp-Detachable 3A AWG 30-22

Image Representative of Range

JST EHR-5 Socket Housing Cable 5-Pin Crimp-Detachable 3A AWG 30-22

MPN
EHR-5
Brand
JST
EAN-13
2050002362604
Order Code
12-1741
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

The JST socket housing cable, model EHR-5, features five pins and is manufactured by JST. It is typically used in electrical connections where secure and reliable engagement is needed. This component is ideal for applications involving cable-to-board connections.
Type Socket housing cable
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 5
Series EH

Reviews

Be the first to submit a review

Trustpilot