JST EHR-3 Socket Housing Cable 3 Pins Crimp 3A Signal/Low Current

Image Representative of Range

JST EHR-3 Socket Housing Cable 3 Pins Crimp 3A Signal/Low Current

MPN
EHR-3
Brand
JST
EAN-13
2050002362581
Order Code
12-1739
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

Manufactured by JST, the EHR-3 socket housing cable features three pins. It is designed for secure electrical connections and is typically used in various electronic and electrical applications. This component is ideal for compact and reliable connections in consumer electronics and industrial equipment.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 3
Series EH

Reviews

Be the first to submit a review

Trustpilot