JST EHR-2 Socket Housing Cable 2-Pin 3A Crimp AWG 30-22 Reverse Protected

Image Representative of Range

JST EHR-2 Socket Housing Cable 2-Pin 3A Crimp AWG 30-22 Reverse Protected

MPN
EHR-2
Brand
JST
EAN-13
2050002362574
Order Code
12-1738
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 905 in stock

JST manufactures the EHR-2 socket housing cable featuring two pins. This component is designed for secure electrical connections in electronic equipment. It is typically used in home appliances and consumer electronics for wire-to-board applications.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 2
Series EH

Reviews

Be the first to submit a review

Trustpilot