JST EHR-10 Socket Housing Cable 10 Pins Crimp-Detachable PCB Connection

Image Representative of Range

JST EHR-10 Socket Housing Cable 10 Pins Crimp-Detachable PCB Connection

MPN
EHR-10
Brand
JST
EAN-13
2050002362642
Order Code
12-1736
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The JST socket housing cable, manufactured by JST, features a total of 10 pins and is identified by the model number EHR-10. It is typically used in electrical and electronic applications requiring secure and reliable cable connections. The component is ideal for use in consumer electronics and industrial equipment.
Type Socket housing cable
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 10
Series EH

Reviews

Be the first to submit a review

Trustpilot