JST BZH-003T-P0.5 ZH Socket Contact 1-Pin Reverse Voltage Protection

MPN
BZH-003T-P0.5
Brand
JST
EAN-13
2050000918100
Order Code
12-1735
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The JST socket contact BZH-003T-P0.5 is a crimp contact with dimensions of 4x1.1x1.5mm designed for PCB connectors. With a total of 1 pin, it is suitable for applications requiring single connections. Typically used in electronic components and connectors, it is identified by part number 801647.
No. of Rows 1
No. of Ways 1
AWG (min.) 32
AWG max. 28
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Cross Section 0.032 - 08mm²
Factory colour Silver
Industrial packaging No
Length 4mm
Material (details) PA 66 UL94V-0
max. cross section 0.08mm²
Min. cross section 0.032mm²
Misc Attribute 1 Socket-crimp contact
Misc Attribute 2 BZH-003T-P0,5
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 1
Series ZH
Type Socket contact

Reviews

Be the first to submit a review

Trustpilot