JST BZH-002T-P0.5 ZH Socket Contact 1 Pin Detachable Audible Click

Image Representative of Range

JST BZH-002T-P0.5 ZH Socket Contact 1 Pin Detachable Audible Click

MPN
BZH-002T-P0.5
Brand
JST
EAN-13
2050000918094
Order Code
12-1734
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,020 in stock

The JST socket contact ZH, part number BZH-002T-P0.5, is a socket-crimp contact with dimensions of 4x1.1x1.5mm. Manufactured by JST, it is designed for crimping wire sizes from 0.08 to 0.13 mm². This component is typically used in printed circuit board (PCB) applications requiring a single-pin connection.
No. of Rows 1
No. of Ways 1
AWG (min.) 28
AWG max. 26
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Cross Section 0.08 -0.13mm²
Factory colour Silver
Industrial packaging No
Length 4mm
Material (details) PA 66 UL94V-0
max. cross section 0.13mm²
Min. cross section 0.08mm²
Misc Attribute 1 Socket-crimp contact
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 1
Series ZH
Type Socket contact

Reviews

Be the first to submit a review

Trustpilot